
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | VO615A-4X006 | 4,000 | 4K | |||||||||
| Arrow Electronics | VO615A-4X006 | 4,000 | 4K | |||||||||
| TME | VO615A4X006-VIS-0 | 6,900 | 4K | 18h | ||||||||
| Newark | VO615A-4X006 | 0 | 4K | |||||||||
| Avnet | VO615A-4X006 | 0 | 4K | 22h |
Download Vishay VO615A-4X006 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: