
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VO610A-3X009TCT-ND | 2,874 | 1 | Cut Tape | ||||||||
| Newark | VO610A-3X009T | 0 | 1K | |||||||||
| Avnet | VO610A-3X009T | 0 | 1K | 18h | ||||||||
| TTI Europe | VO610A-3X009T | 0 | 1K | Tape & Reel | 19h | |||||||
| Arrow Electronics | VO610A-3X009T | 0 | 1K |
Download Vishay VO610A-3X009T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay VO610A-3X009T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: