Vishay VO2223A-X007T

OPTOISOLTR 5.3KV PWR TRIAC 8SMD / Optoisolator Triac, Power Output 5300Vrms 1 Channel 8-SMD
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO2223A-X007T.

IHS

Datasheet9 pages2 years ago

Newark

Inventory History

3 month trend:
-13.03%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2014-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VO2223A-X007T provided by its distributors.

OPTOISOLTR 5.3KV PWR TRIAC 8SMD / Optoisolator Triac, Power Output 5300Vrms 1 Channel 8-SMD
VO2223 Series Single Channel 2.5 V 5300 Vrms Power Phototriac - DIP-8
Optocoupler, Triac Output, Surface Mount DIP, 8 Pins, 5.3 kV, 600 V
OPTOCOUPLER, POWER PHOTOTRIAC Triac Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler Triac AC-OUT 1-CH 600V 7-Pin PDIP SMD
OPTOISO 5.3KV PWR TRIAC 1CH 8SMD
OPTOISOLTR 5.3KV PWR TRIAC 8SMD
OPTOCOUPLER, PHOTOTRIAC O/P, 5.3KV, SMD-8; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:50mA; Output Voltage:600V; Opto Case Style:SMD; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO2223AX007T