Vishay VLMYG30H2K1-GS08

LED Uni-Color Yellow Green 576nm Automotive 2-Pin PLCC T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMYG30H2K1-GS08.

IHS

Datasheet7 pages3 years ago

Future Electronics

Farnell

HQonline

TME

Inventory History

3 month trend:
-7.45%

CAD Models

Download Vishay VLMYG30H2K1-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
LED GREEN CLEAR SMD / Green 570nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
CML CMD28-21VGC/TR8 LED SMT Mini 2.1V 20mA 5.5mcd Green Part of the VCC Family of Products
OBS - Obsolete PCN # 337 - LAST TIME BUY DATE 05/29/14 Not available for Resale

Descriptions

Descriptions of Vishay VLMYG30H2K1-GS08 provided by its distributors.

LED Uni-Color Yellow Green 576nm Automotive 2-Pin PLCC T/R
Single Color LED, Yellow Green, Clear Nondiffused, 2.4mm
SMD-LED LC YELLOW GREEN PLCC2-e3
LED, YELLOW GREEN, SMD, 9MCD, 574NM;
发光二极管, 黄色 绿色, SMD, 9MCD, 574NM;
LED, YELLOW GREEN, 9MCD, 574NM; Bulb Size:(Not Available); LED Color:Yellow Green; Luminous Intensity:9mcd; Viewing Angle:120°; Forward Current If:2mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:574nm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMYG30H2K1GS08