Vishay VLMY234ABCA-GS08

LED Uni-Color Yellow 591nm Automotive AEC-Q101 2-Pin SMD T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMY234ABCA-GS08.

IHS

Datasheet8 pages9 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+765%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Smd Lm4-B Series Led -Red Color,1400-2800Mcd, hue Ra, tape And Reel |Cree Led CLM4B-RKB-CWBXBAA3
LED, PLCC4, AMBER
ams-OSRAMQ65110A9267
LED, Amber, SMD, 30 mA, 2.05 V, 617 nm
KingbrightAM2520SURCK09
Single Color LED, Hyper Red, Water Clear, T-3/4, 1.9mm
KingbrightAM2520SYCK03
Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm
KingbrightAM2520SURCK03
Single Color LED, Hyper Red, Water Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Vishay VLMY234ABCA-GS08 provided by its distributors.

LED Uni-Color Yellow 591nm Automotive AEC-Q101 2-Pin SMD T/R
Single Color LED, Yellow, 1.5mm
LED, YELLOW, RECTANGULAR, 2.3V, 50MA, SM
LED, YELLOW, RECT, 2.3V, 50MA, SMD
VISHAY VLMY234ABCA-GS08LED, YELLOW, RECTANGULAR, 2.3V, 50MA, SMD
591nm 120¡ã 2.3V 50mA , SMD , 2.2mm*1.4mm*1.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMY234ABCA-GS08.