
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | VLMY233T2V2-GS08 | 4 | 1 | 16h | ||||||||
| TTI | VLMY233T2V2-GS08 | 0 | 3K | Tape & Reel | 5h | |||||||
| Newark | VLMY233T2V2-GS08 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | VLMY233T2V2-GS08 | 0 | 3K | 5h | ||||||||
| TTI Europe | VLMY233T2V2-GS08 | 0 | 3K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Vishay VLMY233T2V2-GS08.
Download Vishay VLMY233T2V2-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VLMY233T2V2-GS08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VLMY233T2V2-GS08.