Vishay VLMY2000-GS08

LED Uni-Color Yellow 590nm Automotive 2-Pin Mini-SMD T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMY2000-GS08.

IHS

Datasheet11 pages3 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-3.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED GREEN CLEAR SMD / Green 570nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
LED Uni-Color Green 572nm Automotive 2-Pin SMT T/R
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
CML CMD28-21VGC/TR8 LED SMT Mini 2.1V 20mA 5.5mcd Green Part of the VCC Family of Products
OBS - Obsolete PCN # 337 - LAST TIME BUY DATE 05/29/14 Not available for Resale

Descriptions

Descriptions of Vishay VLMY2000-GS08 provided by its distributors.

LED Uni-Color Yellow 590nm Automotive 2-Pin Mini-SMD T/R
Single Color LED, Yellow, Nondiffused, 1.5mm
LED YELLOW CLEAR SMD MINILED SMD
590nm 120¡ã 1.8V 2mA , SMD , 2.2mm*1.4mm*1.4mm
Mini Smd Lc Yellow |Vishay VLMY2000-GS08

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMY2000GS08