Vishay VLMU3500-385-120

Single Color LED, Ultra Violet, Water Clear, T-1, 3.06mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMU3500-385-120.

IHS

Datasheet9 pages6 years ago

element14 APAC

Future Electronics

CAD Models

Download Vishay VLMU3500-385-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VLMU3500-385-120 provided by its distributors.

Single Color LED, Ultra Violet, Water Clear, T-1, 3.06mm
LED Uni-Color Ultraviolet 385nm 2-Pin CSMD T/R
Ultraviolet 3.5 x 3.5 x 2 mm ±60° Surface Mount Silicone Lens High Power LED
Hb Led, Ultra Violet, Smd; Product Range:Vlmu3500 Series; Led Color:Ultra Violet; Wavelength Typ:385Nm; Viewing Angle:120°; Luminous Flux @ Test:-; Forward Current If Max:700Ma; Forward Current @ Test:500Ma; Power Dissipation Pd:2.8Wrohs Compliant: Yes |Vishay VLMU3500-385-120
SMD-LED ULTRAVIOLET Ceramic Highpower
UV LED 385nm 3.4V 780mW 120° 1414
HB LED, ULTRA VIOLET, SMD; UV LED Type: UV-A; Wavelength: 385nm; Radiant Power: 780mW; Angle of Half Intensity: 120°; UV LED Case Style: Top View SMD, 3.5mm x 3.5mm; Forward Current If: 500mA; Forward Voltage: 3.4V; Product Ran

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMU3500-385-120.