
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VLMR235T2V1-GS08CT-ND | 2,980 | 1 | Cut Tape | ||||||||
| TME | VLMR235T2V1-GS08 | 0 | 1 | 2h | ||||||||
| Newark | VLMR235T2V1-GS08 | 0 | 3K | |||||||||
| Avnet | VLMR235T2V1-GS08 | 0 | 3K | 15h | ||||||||
| Future Electronics | VLMR235T2V1-GS08 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay VLMR235T2V1-GS08.
Download Vishay VLMR235T2V1-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VLMR235T2V1-GS08.