Vishay VLMO20J2M1-GS08

LED Uni-Color Soft Orange 610nm Automotive AEC-Q101 2-Pin Mini-SMD T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMO20J2M1-GS08.

IHS

Datasheet11 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-15.57%

CAD Models

Download Vishay VLMO20J2M1-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R
Single Color LED, Orange, Colorless Clear, 2.4mm
Single Color LED, Orange, Colorless Clear, 2.4mm
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm

Descriptions

Descriptions of Vishay VLMO20J2M1-GS08 provided by its distributors.

LED Uni-Color Soft Orange 610nm Automotive AEC-Q101 2-Pin Mini-SMD T/R
Single Color LED, Soft Orange, Nondiffused, 1.5mm
Orange 2.2 x 1.4 x 1.3 mm ±60° Non-Diffused 22.4 mcd 1.8 V 605 nm SMT LED
LED ORANGE CLEAR SMD MINILED SMD
Standard LEDs - SMD Orange Clr Non-Diff
Mini SMD LED Dimensions W x D x H: 1.4 x 2.2 x 1.3 mm Forward voltage: 1.8 VDC Luminous intensity: 5.6...22.4 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Soft Orange Package: MiniLED Technology: AllnGaP on GaAs Power: 40 W Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMO20J2M1GS08