Vishay VLMK20K1L2-GS08

Surface-Mount/Axial Led Lamp, amber, clear, led-8D |Vishay VLMK20K1L2-GS08
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMK20K1L2-GS08.

IHS

Datasheet11 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
-10.35%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R
Single Color LED, Orange, Colorless Clear, 2.4mm
Single Color LED, Orange, Colorless Clear, 2.4mm
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm

Descriptions

Descriptions of Vishay VLMK20K1L2-GS08 provided by its distributors.

Surface-Mount/Axial Led Lamp, amber, clear, led-8D |Vishay VLMK20K1L2-GS08
Single Color LED, Amber, Nondiffused, 1.5mm
Low Current Mini Amber SMD LED 2.3 mm x 1.3 mm x 1.4 mm
622nm 120¡ã 1.8V 2mA , SMD , 2.2mm*1.4mm*1.4mm
LED AMBER CLEAR SMD MINILED SMD
Standard LEDs - SMD Amber Clr Non-Diff

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric