Vishay VLMG21J2L1-GS08

STANDARD MINI SMD LED Single Color LED, Green, Nondiffused, 1.5mm
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMG21J2L1-GS08.

IHS

Datasheet9 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
-23.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
LED Uni-Color Green 572nm 2-Pin SMT T/R
Single Color LED, Green, Colorless Clear, 1.5mm
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
KingbrightAPA2106CGCK
LED GREEN CLEAR SMD R/A / Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
KingbrightAPA1606CGCK
LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R

Descriptions

Descriptions of Vishay VLMG21J2L1-GS08 provided by its distributors.

STANDARD MINI SMD LED Single Color LED, Green, Nondiffused, 1.5mm
LED Uni-Color Green 565nm Automotive AEC-Q101 2-Pin Mini-SMD T/R
Mini SMD LED Dimensions W x D x H: 1.4 x 2.2 x 1.3 mm Forward voltage: 2.1 VDC Luminous intensity: 5.6...14 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Green Package: MiniLED Technology: GaP on GaP Power: 95 mW Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMG21J2L1GS08