Vishay VLMC3101-GS08

LOW CURRENT SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMC3101-GS08.

IHS

Datasheet7 pages4 years ago

Newark

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.18%

CAD Models

Download Vishay VLMC3101-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.149
$ 0.149
Stock
256,032
1,172,585
1,172,585
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
-
Clear
Clear
Case/Package
PLCC
PLCC
PLCC
Number of Pins
2
2
2
Luminous Intensity
1.6 mcd
1.6 mcd
1.6 mcd
Lens Style
Circular, Clear, Diffused, Round
Circular, Clear, Diffused, Round
Circular, Clear, Diffused, Round
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
7 mA
7 mA
7 mA
Test Current
2 mA
2 mA
2 mA
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
569 nm
575 nm
575 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED GREEN CLEAR 2PLCC SMD / Green 570nm LED Indication - Discrete 2V 2-PLCC
KingbrightAA3528SGS
Single Color LED, Super Bright Green, Water Clear, 2.4mm
KingbrightAA3528CGSK
Single Color LED, Green, Water Clear, 2.4mm
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of Vishay VLMC3101-GS08 provided by its distributors.

LOW CURRENT SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
LED; SMD-LED LC GREEN PLCC2-E3 | Vishay / Small Signal & Opto Products (SSP) VLMC3101-GS08
LED GREEN CLEAR 2PLCC SMD / Green 569nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
SMD LED Dimensions W x D x H: 3.5 x 2.8 x 1.75 mm Forward voltage: 1.9 VDC Luminous intensity: 1.12...1.6 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Green Package: PLCC-2 Technology: GaP on GaP Power: 20 mW Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMC3101-GS08.
  • VLMC3101GS08