Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLDR1235R

LED Low-Power Uni-Color Red 632nm 2.2V 2-Pin SMD T/R
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLDR1235R.

IHS

Datasheet13 pages9 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+3.15%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.182
$ 0.182
Stock
208,433
620,509
620,509
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
Colorless
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Luminous Intensity
9 cd
9 cd
9 cd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.7 V
2.7 V
2.7 V
Forward Current
70 mA
70 mA
70 mA
Test Current
50 mA
50 mA
50 mA
Viewing Angle
22 °
22 °
22 °
Dominant Wavelength
624 nm
624 nm
624 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Smd Lm2-B Series Led -Amber Color, full R; |Cree Led CLM2B-AEW-CYAB0263
LED Uni-Color Amber 4-Pin PLCC T/R
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
634nm 120° 2.4V 30mA circular Colorless non diffusion red SMD SMD mount 2.4mm*2.4mm*4.2mm
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm
Single Color LED, Hyper Red, Water Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Vishay VLDR1235R provided by its distributors.

LED Low-Power Uni-Color Red 632nm 2.2V 2-Pin SMD T/R
Single Color LED, Red, Clear, T-3/4, 1.8mm
VISHAY VLDR1235R LED, RED, 14.5CD, 624NM, SMD
Standard LEDs - SMD Red 624nm 14,500mcd 2.2V Rev Gull Wing
Vishay RedLED, Powerseries, Reverse Gullwing Package
LED RED CLEAR 2SMD BOTTOM ENTRY
LED, RED, 14.5CD, 624NM, SMD; LED Color:Red; LED Mounting:SMD; Bulb Size:-; Forward Current If:50mA; Forward Voltage:2.2V; Wavelength Typ:624nm; Luminous Intensity:14.5cd; Viewing Angle:22 ; Lens Shape:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric