Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLDR1235G

LED RED CLEAR 2SMD / Red 624nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLDR1235G.

Upverter

Datasheet13 pages8 years ago

IHS

element14 APAC

HQonline

TME

Inventory History

3 month trend:
+119%

CAD Models

Download Vishay VLDR1235G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.184
$ 0.184
Stock
621,099
232,433
232,433
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
Colorless
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Luminous Intensity
9 cd
9 cd
9 cd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.7 V
2.7 V
2.7 V
Forward Current
70 mA
70 mA
70 mA
Test Current
50 mA
50 mA
50 mA
Viewing Angle
22 °
22 °
22 °
Dominant Wavelength
624 nm
624 nm
624 nm

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Amber 4-Pin PLCC T/R
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
634nm 120° 2.4V 30mA circular Colorless non diffusion red SMD SMD mount 2.4mm*2.4mm*4.2mm
Single Color LED, Hyper Red, Water Clear, T-3/4, 1.9mm
Standard LEDs - SMD 3.5X2.7MM YEL SMD LED
Single Color LED, Hyper Red, Water Clear, 2.4mm

Descriptions

Descriptions of Vishay VLDR1235G provided by its distributors.

LED RED CLEAR 2SMD / Red 624nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Single Color LED, Red, Clear, T-3/4, 1.8mm
Red 2.3 x 2.3 x 2.8 mm 11° 14500 mcd Clear 2.2 V Surface Mount Dome Lens LED
LED Uni-Color Red 632nm 2-Pin SMD T/R
VISHAY VLDR1235G LED, RED, 14.5CD, 624NM, SMD
发光二极管, 红色, 14.5CD, 624NM, 2.3X2.3MM;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric