Vishay VJ1812Y474KXBAT

1812 0.47 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ1812Y474KXBAT.

Newark

Datasheet15 pages4 years ago
Datasheet15 pages7 years ago
Datasheet21 pages10 years ago
Datasheet15 pages13 years ago
Datasheet5 pages20 years ago

Future Electronics

element14

Farnell

Inventory History

3 month trend:
-4.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX18121C474KAT2A
1812 470 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1812C474K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812
TAIYO YUDENHMK432B7474KM-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.47 uF, ± 10 %, 1812, X7R, RoHS
100V 470nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18121C474KAT4A
Multilayer Ceramic Capacitors CAP CER 0.47UF 100V X7R 1812
KYOCERA AVX18121C474KAZ2A
Cap Ceramic 0.47uF 100V X7R 10% SMD 1812 FlexiTerm 125°C Embossed T/R

Descriptions

Descriptions of Vishay VJ1812Y474KXBAT provided by its distributors.

1812 0.47 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812
Cap Ceramic 0.47uF 100V X7R 10% SMD 1812 150°C Plastic T/R
Avnet Japan
CAP 0.47UF 100VDC X7R 10% SMD 1812
CAPACITOR, MLCC, 1812, 100V, 0.47UF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:1812; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ1812Y474KXBAT.