Vishay VJ1812Y105KXAAT

1812 Vj 1UF Ceramic Multilayer Capacitor, 50 VDC, +150DEGC, X7R Dielec, +/-10%
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ1812Y105KXAAT.

IHS

Datasheet15 pages4 years ago

element14 APAC

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-14.69%

CAD Models

Download Vishay VJ1812Y105KXAAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX18125C105KAZ2A
1812 STANDARD 1UF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10% SMD
50V 1uF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18125C105K4Z2A
1812 STANDARD 1UF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10% SMD
50V 1uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C105K5RACTU
1812 C 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX18121C105KAT2A
100V 1uF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay VJ1812Y105KXAAT provided by its distributors.

1812 VJ 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +150DEGC, X7R DIELEC, +/-10%
1812 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812
1812 (4532Metric) CERAMIC CAPACITOR VJ 50V 1muF 卤10% X7R
Cap Ceramic 1uF 50V X7R 10% SMD 1812 150°C Plastic T/R
Avnet Japan
CAPACITOR CERAMIC, 1UF, 50V, X7R, 10%, 1; CAPACITOR CERAMIC, 1UF, 50V, X7R, 10%, 1812; Capacitance:1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Capacitor Case Style:1812; Operating Temperature Range:-55°C to +125°C
Ceramic Capacitor, 1Uf, 50V, X7R, 10%, 1812; Capacitance:1Μf; Voltage(Dc):50V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Vj Commercial Series Rohs Compliant: Yes |Vishay VJ1812Y105KXAAT.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ1812Y105KXAAT.
  • VJ1812Y105KXAAT00