Vishay VJ1812Y103KXEAT5Z

1812 10 nF 500 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ1812Y103KXEAT5Z.

IHS

Datasheet9 pages4 years ago

element14 APAC

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-11.28%

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX1812CC103KAT1A
Cap Ceramic 0.01uF 600V/630V X7R 10% SMD 1812 125°C T/R
KYOCERA AVX18127C103KAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1812AC103KAT1A
1812 Standard 10nF Ceramic Multilayer Cap; 1000VDC; +125C; X7R Dielec; +/-10% SMD
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10%
500V 10nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 10 nF 1 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Vishay VJ1812Y103KXEAT5Z provided by its distributors.

1812 10 nF 500 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
Cap Ceramic 0.01uF 500V X7R 10% SMD 1812 Plastic T/R
CAPACITOR, 1812, X7R, 500V, 10NF; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:500V; Capacitor Case Style:1812 [4532 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Series:HVArc Guard; Voltage Rating:500VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ1812Y103KXEAT5Z.