Vishay VJ1812A153JXAAT

Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 1812 150C T/R
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ1812A153JXAAT.

IHS

Datasheet15 pages2 years ago

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.01%

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX18125A153JAT2A
1812 STANDARD 15NF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD
C Series 1206 15 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
630V 15nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.015uF 630V C0G 5% Pad SMD 1812 125C Automotive T/R
Yageo GroupC0805C153J5GACTU
Cap Ceramic 0.015uF 50V C0G 5% SMD 0805 125C Paper T/R
50V 15nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay VJ1812A153JXAAT provided by its distributors.

Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 1812 150C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812
1812 (4532Metric) VJ 50V 0.015muF ±5% C0G NP0
15nF ¡À5% C0G(NP0) 50V 1812 4.5mm*3.2mm*3.2mm
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.015µF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric