
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | VJ0805A680GXACW1BC | 0 | 4K | 18h | ||||||||
| Future Electronics | VJ0805A680GXACW1BC | 0 | 4K | Tape & Reel | ||||||||
| Avnet | VJ0805A680GXACW1BC | 0 | 4K | 7h | ||||||||
| TTI Asia | VJ0805A680GXACW1BC | Contact | 21h | |||||||||
| Mouser | 77-VJ0805A680GXACBC | 1,175 | 1 | Tape & Reel |
Download Vishay VJ0805A680GXACW1BC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VJ0805A680GXACW1BC provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: