Vishay VJ0603Y103KXACW1BC

0603 10 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0603Y103KXACW1BC.

IHS

Datasheet13 pages2 years ago
Datasheet10 pages19 years ago

Upverter

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-7.61%

CAD Models

Download Vishay VJ0603Y103KXACW1BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX06035C103KAT2A
0603 10nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B103KB8NNNC
50V 10nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
KYOCERA AVX06035C103KAT4A
0603 10 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay VJ0603Y103KXACW1BC provided by its distributors.

0603 10 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
CAP CER 10000PF 50V X7R 0603 / 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
CAPACITOR CERAMIC 0.01UF, 50V, X7R, 10%, 0603, FULL REEL
0603 (1608Metric) CERAMIC CAPACITOR VJ 50V 10000pF ±10% X7R
Cap Ceramic 0.01uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic capacitor SMD; 0603; 10nF; 50V; X7R; 10%
CAP CER 10000PF 50V 10% X7R 0603
CAP, 0.01µF, 50V, 10%, X7R, 0603; Capacitance:10000pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric