
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 720-VJ0603D0R5VXPAJCT-ND | 6,444 | 1 | Cut Tape | ||||||||
| TTI | VJ0603D0R5VXPAJ | 0 | 8K | Tape & Reel | 29m | |||||||
| Future Electronics | VJ0603D0R5VXPAJ | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | VJ0603D0R5VXPAJ | 0 | 10 | Bulk | 13h | |||||||
| Avnet | VJ0603D0R5VXPAJ | 0 | 8K | 4d |
Download datasheets and manufacturer documentation for Vishay VJ0603D0R5VXPAJ.
Download Vishay VJ0603D0R5VXPAJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay VJ0603D0R5VXPAJ provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VJ0603D0R5VXPAJ.