
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | VJ0603A820JXAPW1BC | 0 | 15K | 13h | ||||||||
| TTI Europe | VJ0603A820JXAPW1BC | 0 | 15K | Tape & Reel | 15h | |||||||
| Mouser | 77-VJ0603A820JXAPBC | 15,000 | 1 | Tape & Reel | ||||||||
| UnikeyIC | VJ0603A820JXAPW1BC | 15,000 | 49 | Tape & Reel | 1d | |||||||
| QUARKTWIN TECHNOLOGY LTD | VJ0603A820JXAPW1BC | Contact | >1wk |
Download Vishay VJ0603A820JXAPW1BC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VJ0603A820JXAPW1BC provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: