
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | VJ0603A390JXBAC | 12,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 720-VJ0603A390JXBACCT-ND | 10,882 | 1 | Cut Tape | ||||||||
| Avnet | VJ0603A390JXBAC | 0 | 8K | 3d | ||||||||
| Arrow Electronics | VJ0603A390JXBAC | 0 | 8K | |||||||||
| Farnell | VJ0603A390JXBAC | 12,000 | 4K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Vishay VJ0603A390JXBAC.
Download Vishay VJ0603A390JXBAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VJ0603A390JXBAC provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VJ0603A390JXBAC.