Vishay VEMT2000X01

VEMT2000X01 Series ±15° 6 mA (Ica) 860 nm NPN Silicon Phototransistor
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VEMT2000X01.

IHS

Datasheet8 pages5 years ago

Farnell

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+112%

CAD Models

Download Vishay VEMT2000X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date2009-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VEMT2520 Series 850 nm Wavelength ±30° 20 V Silicon NPN Phototransistor
50mA NPN 20V 100mW 1nA 860nm ±15° -40℃~+100℃ SMD,2.3x2.3mm Phototransistors ROHS
VishayTEMT1030
No Phototransistor IR Chip Silicon 950nm 2-Pin SMD T/R
EverlightPT12-21C/TR8
Phototransistor IR Chip Silicon 940nm 2-Pin SMD T/R / PHOTOTRANSISTOR WATER CLR RA SMD
EverlightPT91-21B/TR10
Phototransistor IR Chip Silicon 940nm 2-Pin Mini-SMD T/R / PHOTOTRANS 1.9MM RND BLACK ZBEND
EverlightPT91-21B/TR7
Phototransistor IR Chip Silicon 940nm 2-Pin Miniature SMD T/R

Descriptions

Descriptions of Vishay VEMT2000X01 provided by its distributors.

VEMT2000X01 Series ±15° 6 mA (Ica) 860 nm NPN Silicon Phototransistor
TRANSISTOR, PHOTO, NPN, 860NM, SMD; Tran; TRANSISTOR, PHOTO, NPN, 860NM, SMD; Transistor Polarity:NPN; Wavelength Typ:860nm; Power Consumption:100mW; Viewing Angle:15°; No. of Pins:2; MSL:MSL 2A - 4 weeks; Collector Current Typ:6mA
PHOT. DIODE SMD REV. GULLWING FILT.; Transistor Polarity:NPN; Wavelength Typ:860nm; Power Consumption:100mW; Viewing Angle:15°; Transistor Case Style:SMD; No. of Pins:2; Half Angle:15°; Operating Temperature Range:-40°C to +100°C; Breakdown Voltage Vbr:20V; Dark Current:1nA
Collector Dark Current Max. nA = 100 / Collector-Emitter Voltage (VCEO) Max. V = 20 / Fall Time Max. us = 95 / Collector Current Max. mA = 50 / Wavelength of Peak Sensitivity nm = 860 / Rise Time Max. us = 70 / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 7 / Lens Colour = Black / Bulb Package = SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VEMT2000X01.