Vishay VEML7700-TT

Light to Digital Ambient Light Sensor Digital 0lux to 167000lux 8-Pin SMD T/R
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VEML7700-TT.

IHS

Datasheet15 pages4 years ago

Newark

Inventory History

3 month trend:
+2.85%

CAD Models

Download Vishay VEML7700-TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Vishay VEML7700-TT provided by its distributors.

Light to Digital Ambient Light Sensor Digital 0lux to 167000lux 8-Pin SMD T/R
Avnet Japan
high accuracy ALS with I2C interface-e4
Ambient Light Sensors; VISHAY; VEML7700-TT; No SVHC
Vishay , , 6.8 x 3 x 2.35mm, 4, I2C
SMD-4P Ambient Light Sensors ROHS
HIGH ACCURACY SMD-SL AMBIENT LIG
SENSOR OPT AMBIENT 4 SMD J LEAD
SENSOR OPT HI ACCURACY SL 4SMD
SMD-SL AMBIENT I2C INTRFACE-E4
AMBIENT LIGHT SENSOR, I2C, 3.6V, SMD; Sensor Type:Ambient Light Sensor; Wavelength:-; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Sensor Case / Package:SMD, J-Lead; No. of Pins:8Pins; Sensor Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VEML7700TT