
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | VEMI85AA-HGK-GS08 | 0 | 15K | Tape & Reel | ||||||||
| TTI Asia | VEMI85AA-HGK-GS08 | Contact | 13h | |||||||||
| Avnet | VEMI85AA-HGK-GS08 | 0 | 15K | 12h | ||||||||
| TTI Europe | VEMI85AA-HGK-GS08 | 0 | 3K | Tape & Reel | 13h | |||||||
| Arrow Electronics | VEMI85AA-HGK-GS08 | 0 | 3K |
Download Vishay VEMI85AA-HGK-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Vishay VEMI85AA-HGK-GS08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: