
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | VEMI65AC-HCI-GS08 | 0 | 15K | Tape & Reel | ||||||||
| Avnet | VEMI65AC-HCI-GS08 | 0 | 15K | 4d | ||||||||
| TTI Asia | VEMI65AC-HCI-GS08 | Contact | 4h | |||||||||
| TTI Europe | VEMI65AC-HCI-GS08 | 0 | 15K | Tape & Reel | 16h | |||||||
| Arrow Electronics | VEMI65AC-HCI-GS08 | 0 | 15K |
Download Vishay VEMI65AC-HCI-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VEMI65AC-HCI-GS08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: