
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VEMI65AB-HCI-GS08GICT-ND | 8,679 | 1 | Cut Tape | ||||||||
| TME | VEMI65AB-HCI-GS08 | 0 | 15K | 44m | ||||||||
| Newark | VEMI65AB-HCI-GS08 | 0 | 15K | Tape & Reel | ||||||||
| Avnet | VEMI65AB-HCI-GS08 | 0 | 15K | 5d | ||||||||
| TTI Europe | VEMI65AB-HCI-GS08 | 0 | 15K | Tape & Reel | 15h |
Download Vishay VEMI65AB-HCI-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VEMI65AB-HCI-GS08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: