
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | VEMI65AA-HCI-GS08 | 9,000 | 3K | 3d | ||||||||
| Newark | VEMI65AA-HCI-GS08 | 9,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 751-1425-1-ND | 13,028 | 1 | Cut Tape | ||||||||
| TTI Europe | VEMI65AA-HCI-GS08 | 3,000 | 3K | Tape & Reel | 11h | |||||||
| TTI Asia | VEMI65AA-HCI-GS08 | Contact | 12h |
Download Vishay VEMI65AA-HCI-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Vishay VEMI65AA-HCI-GS08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: