Vishay VEMI45AA-HNH-GS08

Data Line Filter, 4 Function(s), 9 Pin(s)
$ 0.279
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VEMI45AA-HNH-GS08.

IHS

Datasheet6 pages7 years ago
Datasheet6 pages13 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay VEMI45AA-HNH-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-23
LTD Date2025-12-23

Descriptions

Descriptions of Vishay VEMI45AA-HNH-GS08 provided by its distributors.

Data Line Filter, 4 Function(s), 9 Pin(s)
FILTER RC(PI) 100 OHM/36PF SMD / RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 36pF 4 A 8-UFDFN Exposed Pad
FILTER RC(PI) 100 OHM/36PF SMD
EMI FILTER, TVS, 4CH, 100R, LLP1713; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6V; Clamping Voltage Vc Max:8V; Peak Pulse Current Ippm:4A; Diode Case Style:LLP1713; No. of Pins:9; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:6V; Diode Configuration:Bidirectional; Diode Type:EMI & ESD Protection; Operating Temperature Range:-40°C to +125°C; Package / Case:LLP1713; Peak Pulse Power:4W; Stand-off Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric