Vishay VEMD2023SLX01

Photodiodes; VISHAY; VEMD2023SLX01; SMD/SMT; 1 nA; PIN; 100 ns
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VEMD2023SLX01.

Farnell

Datasheet6 pages10 years ago
Datasheet6 pages10 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+240%

CAD Models

Download Vishay VEMD2023SLX01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay VEMD2023SLX01 provided by its distributors.

Photodiodes; VISHAY; VEMD2023SLX01; SMD/SMT; 1 nA; PIN; 100 ns
Photodiode PIN Chip 940nm Automotive AEC-Q101 2-Pin SMD T/R
PIN photodiode HSpeed HSens SMD SL-e3
940nm 100ns SMD , 2.3mm*2.55mm*2.3mm
PHOTO PIN DIODE SMD Side looker -e3
PHOTODIODE, 940NM, 35DEG, SMD; Wavelengt; PHOTODIODE, 940NM, 35DEG, SMD; Wavelength of Peak Sensitivity:940nm; Angle of Half Sensitivity ±:35°; Dark Current:1nA; Diode Case Style:SMD; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VEMD2023SLX01.