Vishay VCNL4035X01-GS08

VCNL4035X01 Series 3.6V 550 nm Fully Integrated Proximity & Ambient Light Sensor
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VCNL4035X01-GS08.

Upverter

Datasheet18 pages3 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-2.32%

CAD Models

Download Vishay VCNL4035X01-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VCNL4035X01-GS08 provided by its distributors.

VCNL4035X01 Series 3.6V 550 nm Fully Integrated Proximity & Ambient Light Sensor
Wavelength of Peak Sensitivity nm = 550 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 3.6 / Light Sensor Output = Digital / Light Sensor Output = I2C / Pins = 8 / Supply Current uA = 300
AMBIENT, PROXIMITY SENSOR, DIGITAL-I2C; Sensor Output: Digital; Sensing Range Max: 500mm; Supply Voltage DC Min: 2.5V; Supply Voltage DC Max: 3.6V; Output Current: -; Product Range: -; SVHC: No SVHC (12-Jan-2017)
Photo Sensor, Aec-Q100, Digital, 500Mm; Sensor Type:Ambient Light, Proximity Sensor; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Sensor Case/Package:Smd; No. Of Pins:8Pins; Sensor Output Type:Digital - I2C; Product Range:- Rohs Compliant: Yes |Vishay VCNL4035X01-GS08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCNL4035X01GS08