Vishay VBPW34FAS

IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 950 nm
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBPW34FAS.

IHS

Datasheet7 pages5 years ago

ODG (Origin Data Global)

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-27.54%

CAD Models

Download Vishay VBPW34FAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVBP104FAS
PHOTODIODE 750 TO 1050 NM / Photodiode 950nm 100ns 130° 2-SMD, Gull Wing
VishayVBPW34S
IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 940 nm
VishayVBP104S
VBP Series Silicon Pin Photodiode Surface Mount Photo Detector
ams-OSRAMBPW 34 FSR-Z
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Silicon PIN Photodiode with Daylight Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm

Descriptions

Descriptions of Vishay VBPW34FAS provided by its distributors.

IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 950 nm
Photodiode PIN Chip 950nm 2-Pin SMD T/R / PHOTODIODE PIN HI SPEED HI SENS
PHOTOPIN DIODE DAYL.F GULLWING; Wavelength Typ:950nm; Half Angle:65°; Dark Current:2nA; Diode Case Style:SMD; No. of Pins:2; Breakdown Voltage Vbr:60V; Operating Temperature Range:-40°C to +100°C; Reverse Voltage Vr Max:60V; Forward ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric