Vishay VBP104S

VBP Series Silicon Pin Photodiode Surface Mount Photo Detector
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBP104S.

IHS

Datasheet7 pages5 years ago

Farnell

Newark

Inventory History

3 month trend:
+7.02%

CAD Models

Download Vishay VBP104S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVBPW34S
IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 940 nm
VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode
VishayVBP104FAS
PHOTODIODE 750 TO 1050 NM / Photodiode 950nm 100ns 130° 2-SMD, Gull Wing
ams-OSRAMBPW 34 FSR-Z
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Silicon PIN Photodiode with Daylight Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
ams-OSRAMBPW 34 SR-Z
Photodiode PIN Chip 850nm 0.62A/W Sensitivity Automotive AEC-Q101 2-Pin DIL SMT

Descriptions

Descriptions of Vishay VBP104S provided by its distributors.

VBP Series Silicon Pin Photodiode Surface Mount Photo Detector
Vishay Photodiode, 940nm, IR+Visible Detection
Photodiode PIN Chip 940nm 2-Pin SMD T/R
60V 940nm 130° 430nm~1100nm 2nA SMD Photodiodes ROHS
SMD PHOTOPIN DIODE GULLWING -e4
SENSOR PHOTODIODE 940NM 2SMD GW
PHOTODIODE PIN HI SPEED HI SENS
PHOTODIODE GULLWING 430-1100NM
VISHAY VBP104S DIODE, PHOTO, 940NM, 65 , SMD
DIODE, PHOTO, 940NM, 65°, SMD; Wavelengt; DIODE, PHOTO, 940NM, 65°, SMD; Wavelength Typ:940nm; Half Angle:65°; Dark Current:2nA; Diode Case Style:SMD1; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Reverse Voltage Vr:60V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric