Vishay UF5400-E3/54

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay UF5400-E3/54.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-21.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin DO-201AD T/R
Diodes Inc.UF3001-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
Diodes Inc.UF3002-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Vishay UF5400-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
3 A 50 V 50 ns Through Hole Plastic Ultrafast Rectifier - DO-201AD
DIODE, FAST, 3A, 50V
3A,50V,50NS,UF RECT
DIODE GEN PURP 50V 3A DO201AD
DIODE STANDARD 50V 3A DO201AD
Rectifiers Vr/50V Io/3A
RECT 50V 3A SM FAST RCVR
3.0A 50V UF DO201AD
3A 50V DO204AL
DIODE, FAST, 3A, 50V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):3A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:150A; External Diameter:5.3mm; External Length / Height:9.5mm; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:DO-201AD; Reverse Recovery Time trr Typ:50ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • UF5400 E3/54
  • UF5400-E354
  • UF5400-E3\54
  • UF5400E3/54
  • UF5400E354