Vishay U310

Trans JFET N-CH 3-Pin TO-52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay U310.

Arrow Electronics

Datasheet8 pages16 years ago

IHS

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1972-06-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay U310 provided by its distributors.

Trans JFET N-CH 3-Pin TO-52
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AC
Transistor; Transistor Type:JFET; Gate-Source Cutoff Voltage Max, Vgs(off):6V; No. of Pins:3; Continuous Drain Current, Id:60mA; Current Rating:20mA; Gate-Source Breakdown Voltage:-25V; Gate-Source Cutoff Voltage:-6V ;RoHS Compliant: No
TRANSISTOR, JFET N TO-18; Transistor type:JFET; Current, Idss min:24mA; Current, Idss max:60mA; Voltage, Vgs off max:6V; Case style:TO-18; Application code:HFA; Current, Ig:20mA; Gfs, max:18mA/V; Gfs, min:10mA/V; Pin configuration:b; Pins, No. of:3; Power, Ptot:500mW; Temperature, full power rating:25°C; Transistor polarity:N; Transistors, No. of:1; Voltage, Vds max:25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric