Vishay TZMC2V7-GS08

SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMC2V7-GS08.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages12 years ago

IHS

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+12.50%

CAD Models

Download Vishay TZMC2V7-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
DIODE ZENER 2.7V 500MW SOD80 / Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Diodes Inc.MMSZ5223B-7-F
MMSZ5223B-7 Series 500 mW 2.7 V 10 mA Surface Mount Zener Diode - SOD-123
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 75muA @ 1V 500mW 2.7V
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 1muA @ 1V 500mW 2.7V

Descriptions

Descriptions of Vishay TZMC2V7-GS08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 2.7V 5% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
TZM Series 500 mW 2.9 V 5 % Tolerance Small Signal Zener Diode - SOD-80
Zener Diodes; VISHAY; TZMC2V7-GS08; 2.7 V; 10 µA; Surface Mount; 500 mW
Zener Diode, 500Mw, 2.7V, Sod-80; Zener Voltage Vz Typ:2.7V; Power Dissipation Pd:500Mw; Diode Case Style:Sod-80; Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:175°C; Product Range:-; Breakdown Voltage:2.7V Rohs Compliant: Yes |Vishay TZMC2V7-GS08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMC2V7-GS08..
  • TZMC2V7GS08