Vishay TSTA7300

Infrared Emitter 875nm 20mW/sr Circular Top Mount 2-Pin TO-18 / EMITTER IR 875NM 100MA TO-18
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSTA7300.

IHS

Datasheet5 pages3 years ago
Datasheet6 pages24 years ago

JRH Electronics

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+26.11%

CAD Models

Download Vishay TSTA7300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ams-OSRAMSFH4850E7800
OPTO SFH 4850 E7800 IR LED, 860NM, TO-18 THROUGH HOLE PACKAGE
OPTO SFH 464 E7800 RED LED, 660 NM TO-18, ROUND LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Vishay TSTA7300 provided by its distributors.

Infrared Emitter 875nm 20mW/sr Circular Top Mount 2-Pin TO-18 / EMITTER IR 875NM 100MA TO-18
875 nm 50 mA ±12° Through Hole Infrared Emitting Diode - TO-18
Infrared LED, 4mm, 1-Element, 875nm
IR EMITTER HI EFF. 870NM TO18 12DEG-e4
HIGH EFF. IR EM / 870NM 12 DEG LENS - TO18
875nm TO-206-AA 5.5mm*5.5mm*6.15mm
IR EMITTER, 875NM, 4.69MM, TO-18-2, THD
Bulb Package = TO-18 / Peak Wavelength nm = 875 / Viewing Angle ° = 24 / Rise Time (tr) ns = 600 / Forward Current (If) Max. mA = 100 / Forward Voltage (Vf) Max. V = 1.8 / Radiant Intensity mW/sr = 20 / Bulb Size (Diameter) mm = 4.7

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric