Vishay TSOP38156

IR Sensor IC 56kHz -e3
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP38156.

IHS

Datasheet8 pages4 years ago

TME

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.529
$ 0.466
$ 0.466
Stock
220,916
496,621
496,621
Authorized Distributors
4
6
6
Case/Package
-
Radial
Radial
Number of Pins
3
3
3
Mount
Through Hole
Surface Mount
Surface Mount
Termination
-
-
-
Sensing Distance
45 m
45 m
45 m
Interface
-
-
-
Operating Pressure
-
-
-
Accuracy
-
-
-
Response Time
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Introduction Date2006-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTSOP34838
TSOP34838, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 6 X 5.6 X 6.95MM
VishayTSOP31236
36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VishayTSOP38238
TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM

Descriptions

Descriptions of Vishay TSOP38156 provided by its distributors.

IR Sensor IC 56kHz -e3
Ir Receiver 56Khz Side View Rohs Compliant: No
SENSOR REMOTE REC 56.0KHZ 45M
IR Remote Receiver 56kHz 90° 24m 3-Pin
Logic Output Photo IC
IC IR RCVR MOD SIDE VIEW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP38156.