Vishay TSOP31236

36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP31236.

IHS

Datasheet8 pages5 years ago
Datasheet7 pages14 years ago

Future Electronics

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay TSOP31236 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-05-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-08-31
LTD Date2024-12-28

Related Parts

VishayTSOP34838
TSOP34838, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 6 X 5.6 X 6.95MM
VishayTSOP31238
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VishayTSOP31240
TSOP31 Series 2.5 to 5.5 V 40 kHz 45 m Through Hole IR Receiver Module

Descriptions

Descriptions of Vishay TSOP31236 provided by its distributors.

36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VISHAY SEMICONDUCTOR TSOP31236 Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
IR Receiver Module for Remote Control Systems Linear Output Photo IC
3V PH.MODULE 36KHZ S.VIEW / IR Remote Receiver 36kHz 90° 24m 3-Pin
IR receiver 36 kHz 90 ° 5 V 950 nm
IR RECEIVER, 36KHZ; Carrier Frequency:36kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Forward Current If:3mA; Forward Current If Max:3mA; Mounting Type:Through Hole; No. of Pins:3; Operating Temperature Range:-25°C to +85°C; Package / Case:SIP; Power Dissipation Pd:30mW; Supply Voltage Range:2.5V to 5.5V; Viewing Angle:45°

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP31236.
  • TSOP31236..