Vishay TSOP36240TT

40 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP36240TT.

IHS

Datasheet12 pages5 years ago
Datasheet15 pages21 years ago

element14 APAC

Newark

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-10-01
LTD Date2013-04-07

Related Parts

IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel
38 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
Logic IC Output Optocoupler, 1-Channel, LEAD FREE, PLASTIC, SMD, 4 PIN
SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Surface Mount
IR Sensor IC 56kHz -e3

Descriptions

Descriptions of Vishay TSOP36240TT provided by its distributors.

40 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
Logic IC Output Optocoupler, 1-Channel
RECEIVER REMOTE CTRL TOP 40KHZ
IR Emitting Diode; Power Dissipation, Pd:30mW; Viewing Angle:45°; Package/Case:SMD; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Operating Temperature Range:-25°C to +85°C; Packaging:Cut Tape ;RoHS Compliant: Yes
IR RECEIVER, 35M, 950NM, SMD; Carrier Fr; IR RECEIVER, 35M, 950NM, SMD; Carrier Frequency:40kHz; Transmission Range:35m; Directivity:45°; Supply Voltage Range:2.7V to 5.5V; Supply Current:1.3mA; Opto Case Style:SMD; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric