Vishay TSOP36236TT

IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP36236TT.

IHS

Datasheet12 pages5 years ago
Datasheet15 pages21 years ago

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-25.95%

CAD Models

Download Vishay TSOP36236TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2012-10-01
LTD Date2013-04-07

Related Parts

38 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
40 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
Logic IC Output Optocoupler, 1-Channel, LEAD FREE, PLASTIC, SMD, 4 PIN
SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Surface Mount
IR Sensor IC 56kHz -e3

Descriptions

Descriptions of Vishay TSOP36236TT provided by its distributors.

IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel
36 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
45mA 2.5V-5.5V SMD, Adhesive Mount, 7.2mm × 5.3mm × 4mm
IR Remote Receiver 36kHz 100° 30m 4-Pin SMD T/R
IR-RECEIVER-MODUL 36KHZ TOPVIEW
红外线接收器, 35M, 36KHZ, AGC2, SMD;
IR Emitting Diode; Power Dissipation, Pd:30mW; Viewing Angle:45 ; Operating Temperature Range:-25 C to +85 C; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Peak Reflow Compatible (260 C):No; Viewing Angle:45

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric