Vishay TSOP36238TT

Logic IC Output Optocoupler, 1-Channel, LEAD FREE, PLASTIC, SMD, 4 PIN
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP36238TT.

IHS

Datasheet12 pages5 years ago
Datasheet15 pages21 years ago

Newark

ODG (Origin Data Global)

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+192%

CAD Models

Download Vishay TSOP36238TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-10-01
LTD Date2013-04-07

Related Parts

IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel
IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel
45m 2.7V 5.5V SMD SMD mount 7.2mm*5.3mm*4mm
SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Surface Mount
IR Sensor IC 56kHz -e3

Descriptions

Descriptions of Vishay TSOP36238TT provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, LEAD FREE, PLASTIC, SMD, 4 PIN
IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Linear Output Photo IC
45mA 2.5V-5.5V SMD, Adhesive Mount, 7.2mm × 5.3mm × 4mm
IR Remote Receiver 38kHz 100° 30m 4-Pin SMD T/R
IR-RECEIVER-MODUL 38KHZ TOPVIEW RoHSconf
SMD PHOTOMODULE, 38KHZ, TOP VIEW , 3 VOLT<AZ
SMD IR RECEIVER 38KHZ TOP VIEW
Carrier Frequency:38Khz; Transmission Range:35M; Directivity:75°; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Supply Current:1.3Ma; Product Range:Tsop362Xx Seriesrohs Compliant: No |Vishay TSOP36238TT.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP36238TT.