Vishay TSOP36156TT

SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP36156TT.

IHS

Datasheet12 pages5 years ago
Datasheet15 pages20 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-10-01
LTD Date2013-04-07

Related Parts

Logic IC Output Optocoupler, 1-Channel, LEAD FREE, PLASTIC, SMD, 4 PIN
IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel
IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel

Descriptions

Descriptions of Vishay TSOP36156TT provided by its distributors.

SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Surface Mount
IR Sensor IC 56kHz -e3
Logic IC Output Optocoupler, 1-Channel
MOD IR RCVR 56KHZ TOP VW SMD
IR SOR 56KHZ TV
IR Emitting Diode; Power Dissipation, Pd:30mW; Viewing Angle:45°; Package/Case:SMD; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Operating Temperature Range:-25°C to +85°C; Packaging:Cut Tape ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric