Vishay TSOP36238TR

38 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
$ 0.883
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP36238TR.

IHS

Datasheet12 pages5 years ago
Datasheet15 pages21 years ago

Newark

ODG (Origin Data Global)

Future Electronics

iiiC

Inventory History

3 month trend:
-3.46%

CAD Models

Download Vishay TSOP36238TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.49.80.00
Introduction Date2003-05-28
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2012-10-01
LTD Date2013-04-07

Related Parts

IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel
40 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
Infrared Receivers; VISHAY; TSOP36240TR; Surface Mount; 4; 45 m; 350 µA
SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Surface Mount
IR Sensor IC 56kHz -e3

Descriptions

Descriptions of Vishay TSOP36238TR provided by its distributors.

38 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
45mΩ 2.5V 5.5V SMD, Adhesive Mount, 7.2mm × 5.3mm × 4mm
IR Remote Receiver 38kHz 100° 45m 4-Pin SMD T/R
Infrared Receiver Modules 2.7-5.5V 38kHz
SMD PHOTOMODULE, 38KHZ, SIDE VIEW , 3 VOLT<AZ
RECEIVER REMOTE CTRL TOP 38KHZ
PHOTODIODE, IR RECEIVER, 38KHZ
PHOTODIODE, IR RECEIVER, 38KHZ; Carrier Frequency:38kHz; Directivity:45°; Supply Voltage Range:2.7V to 5.5V; Supply Current:1.3mA; Opto Case Style:SMD; Operating Temperature Range:-25°C to +85°C; MSL:MSL 4 - 72 hours; SVHC:No SVHC (20-Jun-2011); Diode Type:Amplified Photodiode; External Depth:5.3mm; External Length / Height:4mm; External Width:7.5mm; No. of Pins:4; Operating Frequency:38kHz; Package / Case:SMD; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP36238-TR
  • TSOP36238TR.