Vishay TSOP36240TR

Infrared Receivers; VISHAY; TSOP36240TR; Surface Mount; 4; 45 m; 350 µA
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP36240TR.

IHS

Datasheet12 pages5 years ago
Datasheet15 pages21 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-6.30%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-10-01
LTD Date2013-04-07

Related Parts

IR Remote Receiver 36kHz 90° 24m 4-Pin SMD T/R / MOD IR RCVR 36KHZ SIDE VW SMD
IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel
IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Linear Output Photo IC
IR Sensor IC 56kHz -e3
SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Surface Mount

Descriptions

Descriptions of Vishay TSOP36240TR provided by its distributors.

Infrared Receivers; VISHAY; TSOP36240TR; Surface Mount; 4; 45 m; 350 µA
40 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
45mΩ, 2.5V, 5.5V, SMD, Adhesive Mount, 7.2mm × 5.3mm × 4mm
IR Remote Receiver 40kHz 100° 24m 4-Pin SMD T/R
Logic IC Output Optocoupler, 1-Channel
Carrier Frequency:40Khz; Transmission Range:24M; Directivity:50°; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Supply Current:450Μa; Product Range:Tsop Series Rohs Compliant: No |Vishay TSOP36240TR.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP36240TR.