Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TSOP32138

VISHAY TSOP32138Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP32138.

IHS

Datasheet7 pages4 years ago

element14 APAC

Farnell

Future Electronics

element14

Inventory History

3 month trend:
-1.47%

Supply Chain

Introduction Date2003-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP38233
Ir Receiver - Minicast Package - 33Khz; |Vishay TSOP38233
VishayTSOP2436
VISHAY - TSOP2436 - PHOTODIODE, IR RECEIVER, 36KHZ
VishayTSOP2438
VISHAY TSOP2438 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 4.5 V, -25 C

Descriptions

Descriptions of Vishay TSOP32138 provided by its distributors.

VISHAY TSOP32138Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
Vishay 38kHzInfrared receiver, 950nmwavelength, Through hole mounting, 3needle, ±45 °
Transistor-Stage Output Photo IC,LED-7b; Transistor-Stage Output Photo IC,LED-7b
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
Bipolar Transistors - BJT PNP High Current
IR Remote Receiver 38kHz 90° 30m 3-Pin
IR RECEIVER, SMALL AGC1, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:350µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric