Vishay TSOP34833

IR Receiver Modules for Remote Control Systems Linear Output Photo IC
$ 0.589
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP34833.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages14 years ago

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
-39.13%

CAD Models

Download Vishay TSOP34833 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP32256
IR Sensor IC 56kHz -e3
VishayTSOP34133
45m 2.5V 5.5V Plugins Through hole mounting 6mm*5.6mm*6.95mm
VishayTSOP32130
IR Sensor IC 30kHz -e3

Descriptions

Descriptions of Vishay TSOP34833 provided by its distributors.

IR Receiver Modules for Remote Control Systems Linear Output Photo IC
IR Receiver 950nm 45m 2.5V-5.5V TH 6mm × 5.6mm × 6.95mm
IR Emitting Diode; Leaded Process Compat
IR Remote Receiver 33kHz 90° 39m 3-Pin
Carrier frequency kHz = 33 / Transmission angle = 90 / Supply voltage = 5 / Wavelength of max. photosensitivity nm = 950
IR-RECEIVER-MODUL 33KHZ 3V 1KBI
IR RECEIVER, 45M, 33KHZ, AGC2, TH;
3V IR RECEIVER 33KHZ SIDE VIEW
IR Emitting Diode; Power Dissipation, Pd:30mW; Viewing Angle:45°; Package/Case:SIP; Leaded Process Compatible:Yes; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric