Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TSAL4400

VISHAY TSAL4400 Infrared Emitter, High Power, 25 , T-1 (3mm), 100 mA, 1.35 V, 800 ns, 800 ns
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSAL4400.

IHS

Datasheet5 pages9 years ago
Datasheet5 pages25 years ago

Farnell

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+68.57%

CAD Models

Download Vishay TSAL4400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
ams-OSRAMSFH4556P
LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
High Power Infrared Emitter, 5.5mmx5.5mmx7.7mm, -40°C to 100°C
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TSAL4400 provided by its distributors.

VISHAY TSAL4400 Infrared Emitter, High Power, 25 , T-1 (3mm), 100 mA, 1.35 V, 800 ns, 800 ns
IR EMITTER, 3MM 940NM; Peak Wavelength: 940nm; Diode Case Style: T-1 (3mm); Radiant Intensity (Ie): 30mW/Sr; Rise Time: 800ns; Fall Time tf: 800ns; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.35V; Operating Tempera
Bulb Package = T-1 / Peak Wavelength nm = 940 / Viewing Angle ° = 60 / Lens Colour = Blue / Rise Time (tr) ns = 15 / Fall Time (tf) ns = 15 / Forward Current (If) Max. mA = 100 / Forward Voltage (Vf) Max. V = 1.6 / Bulb Size (Diameter) mm = 3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSAL4400.
  • TSAL4400...